Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT1M-C71
Newark Part No.80R7992
Product RangePan-Ty Series
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $261.110 |
3+ | $243.560 |
5+ | $233.690 |
10+ | $223.810 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$261.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT1M-C71
Newark Part No.80R7992
Product RangePan-Ty Series
Technical Datasheet
Cable Tie MaterialPEEK (Polyetheretherketone)
Cable Tie ColourBrown
Cable Tie Length99mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength35lb
Cable Tie TypeMiniature
Product RangePan-Ty Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pan-Ty® locking cable tie designed for harsh environments where a cable tie material is required to hold up to chemical, high radiation and/or high operating temperature environments.
- Ideal for environments where cable tie is required to hold up to chemical or radiation exposure
- Non-conductive material that is excellent for high temperature applications up to 500°F (260°C)
- High strength properties over a wide range of temperatures
- Flammability rating of UL 94V-0 with low smoke and toxicity; halogen-free
- PEEK material meets MIL specification MIL-P-46183, approved for use by the Department of Defence
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece cable tie in the industry
- Miniature cross section
- Recommended installation tool GTS, GTSL, PTS
- For use with GTS-E, PTS
Technical Specifications
Cable Tie Material
PEEK (Polyetheretherketone)
Cable Tie Length
99mm
Cable Bundle Diameter Max
22mm
Cable Tie Type
Miniature
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Brown
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
35lb
Product Range
Pan-Ty Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability