Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT1M-M0
Newark Part No.89F219
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354958
Technical Datasheet
482 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $87.420 |
5+ | $86.190 |
10+ | $82.890 |
50+ | $80.830 |
100+ | $78.760 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$87.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT1M-M0
Newark Part No.89F219
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354958
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length99mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangePan-Ty Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pan-Ty® locking cable tie designed to satisfy the need of general applications while delivering consistent performance and reliability.
- Curved tip allow easy pick up from flat surfaces and faster initial threading
- For indoor/outdoor use
- For use with GTS-E, GS2B-E, PTS, PPTS, STS2
- UV resistant properties
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2, 21)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
99mm
Cable Bundle Diameter Max
22mm
Cable Tie Type
Miniature
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
Pan-Ty Series
Technical Docs (3)
Alternatives for PLT1M-M0
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability