Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT2S-M71
Newark Part No.31M7948
Product RangePan-Ty Series
Technical Datasheet
865 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.050 |
10+ | $2.000 |
25+ | $1.950 |
50+ | $1.890 |
100+ | $1.850 |
500+ | $1.800 |
1000+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT2S-M71
Newark Part No.31M7948
Product RangePan-Ty Series
Technical Datasheet
Cable Tie MaterialPEEK (Polyetheretherketone)
Cable Tie ColourBrown
Cable Tie Length188mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max48mm
Minimum Loop Tensile Strength150lb
Cable Tie TypeStandard
Product RangePan-Ty Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PLT2S-M71 locking cable tie is designed for harsh environments where a cable tie material is required to hold up to chemical, high radiation, and/or high operating temperature environments. Non-conductive material that is excellent for high temperature applications. Standard cross section, 7.4” (188 mm) length. Made of PEEK, are translucent brown in color and come in packages of 1000.
- Translucent brown color, PEEK material
- Chemical, radiation and high heat resistant resistance properties
- 7.4inch overall length
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH, PPTS, STS2, STH2
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- Operating temperature range from -60 to 260°C
Technical Specifications
Cable Tie Material
PEEK (Polyetheretherketone)
Cable Tie Length
188mm
Cable Bundle Diameter Max
48mm
Cable Tie Type
Standard
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Brown
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
150lb
Product Range
Pan-Ty Series
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability