New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Ties
                      5. Cable Ties
                      Print Page

                      PLT4H-L

                      Cable Tie, Pan Ty® Locking, Nylon 6.6 (Polyamide 6.6), Natural, 368 mm, 7.6 mm, 102 mm, 120 lb

                      Date/Lot Code

                      PANDUIT PLT4H-L
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoPLT4H-L
                      Newark Part No.78F511
                      Product RangePLT Series
                      Also Known AsGTIN UPC EAN: 07498354091
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      188 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$55.100
                      2+$43.200
                      25+$41.910
                      100+$40.610
                      Price for:Pack of 50
                      Minimum: 1
                      Multiple: 1
                      $55.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoPLT4H-L
                      Newark Part No.78F511
                      Product RangePLT Series
                      Also Known AsGTIN UPC EAN: 07498354091
                      Technical Datasheet

                      Data Sheet

                      Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
                      Cable Tie ColourNatural
                      Cable Tie Length368mm
                      Cable Tie Width7.6mm
                      Cable Bundle Diameter Max102mm
                      Minimum Loop Tensile Strength120lb
                      Cable Tie TypeHeavy Duty
                      Product RangePLT Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Pan-Ty® weather resistance locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.

                      • One piece construction provides consistent, reliable performance
                      • Low thread force
                      • Light-heavy cross section (straight tip)
                      • For use with GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH
                      • CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2, 21) standards
                      • Recommended installation tool GTH, GS4H, GS4EH, PTH, STH2, ST3EH
                      • Versatile locking cable tie can be used in countless applications
                      • Greater resistance to damage caused by ultraviolet light indoor or outdoor use

                      Technical Specifications

                      Cable Tie Material

                      Nylon 6.6 (Polyamide 6.6)

                      Cable Tie Length

                      368mm

                      Cable Bundle Diameter Max

                      102mm

                      Cable Tie Type

                      Heavy Duty

                      SVHC

                      No SVHC (21-Jan-2025)

                      Cable Tie Colour

                      Natural

                      Cable Tie Width

                      7.6mm

                      Minimum Loop Tensile Strength

                      120lb

                      Product Range

                      PLT Series

                      Technical Docs (3)

                      Product Change Notice EN

                      Drawing EN

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.