Need more?
Quantity | Price |
---|---|
1+ | $91.110 |
10+ | $88.450 |
50+ | $85.780 |
100+ | $83.120 |
Product Information
Alternatives for PLT4S-C186
2 Products Found
Product Overview
Pan-Ty® metal detectable locking cable tie designed to help the food, beverage and pharmaceutical industries meet product manufacturing safety standards. Featuring metal impregnated material, this metal detectable products is identifiable by metal detection equipment. Metal impregnated material allows identification by metal detectors or x-ray inspection equipment to help meet food, beverage and pharmaceutical safety standards to help reduce product contamination, loss and recall. Polypropylene material provides excellent chemical resistance for use in processing and packaging areas where aggressive acid and alkaline chemicals are use to clean the equipment.
- One-piece construction for consistent performance and reliability
- Standard cross section
- Light-heavy cross section (straight tip)
- Recommended installation tool GTS, GTSL, GS2B, GTH, GS4H, STS2, STH2
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E, STS2, STH2
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading
Technical Specifications
PP (Polypropylene)
366mm
102mm
Detectable
No SVHC (21-Jan-2025)
Blue
4.8mm
30lb
Pan-Ty Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate