Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $781.520 |
| 5+ | $740.820 |
| 10+ | $720.460 |
| 50+ | $708.250 |
| 100+ | $696.040 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$781.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT4S-M69
Newark Part No.40C0051
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourWhite
Cable Tie Length368mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
368mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Standard
SVHC
No SVHC (17-Dec-2015)
Cable Tie Colour
White
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
