Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT6H-L0
Newark Part No.94F3128
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354107
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $118.110 |
2+ | $99.230 |
25+ | $94.370 |
100+ | $91.320 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$118.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT6H-L0
Newark Part No.94F3128
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354107
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length530mm
Cable Tie Width8.9mm
Cable Bundle Diameter Max152mm
Minimum Loop Tensile Strength175lb
Cable Tie TypeHeavy Duty
Product RangePan-Ty Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pan-Ty® locking cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability.
- One-piece locking wedge for consistent performance and reliability
- Low thread force and high loop tensile strength
- For use with GTH-E, GS4H-E, GS4EH-E, PTH, STH2, ST3EH
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading
- Heavy cross section (straight tip)
- Recommended installation tool GTH, GS4H, GS4EH, PTH, STH2, ST3EH
- For indoor use
- Versatile locking cable tie can be used in countless applications
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
530mm
Cable Bundle Diameter Max
152mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
175lb
Product Range
Pan-Ty Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability