Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPNL-4-C
Newark Part No.14AC0810
Product RangePNL Series
Also Known AsGTIN UPC EAN: 07498363252
Your Part Number
15 In Stock
| Quantity | Price |
|---|---|
| 1+ | $6.890 |
Price for:Each
Minimum: 1
Multiple: 1
$6.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPNL-4-C
Newark Part No.14AC0810
Product RangePNL Series
Also Known AsGTIN UPC EAN: 07498363252
Technical Datasheet
Product RangePNL Series
TerminationScrew
Wire Size AWG Max4AWG
Conductor Area CSA25mm²
Terminal TypeMechanical Lug
Stud Size - MetricM6
Stud Size - Imperial1/4"
InsulationNon Insulated
SVHCLead
Product Overview
- Pan-Lug® one-hole, copper, single barrel, straight tongue lug
- Corrosion resistant copper alloy, compact design, inspection window, high strength connection
Technical Specifications
Product Range
PNL Series
Wire Size AWG Max
4AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
1/4"
SVHC
Lead
Termination
Screw
Conductor Area CSA
25mm²
Stud Size - Metric
M6
Insulation
Non Insulated
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability