Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPP2S-S10-X
Newark Part No.94F3132
Product RangePan-Post Series
Also Known AsGTIN UPC EAN: 07498374000
Your Part Number
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.830 |
| 2+ | $27.030 |
| 5+ | $26.240 |
| 10+ | $25.440 |
| 50+ | $24.650 |
| 100+ | $23.850 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$27.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPP2S-S10-X
Newark Part No.94F3132
Product RangePan-Post Series
Also Known AsGTIN UPC EAN: 07498374000
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5.1mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length27.9mm
Width19.1mm
Height116.8mm
Product RangePan-Post Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Post™ standoff support cable bundles
- For use in indoor environments and with size #10 (M5) screws
- Can be used with miniature, intermediate and standard cable ties
- UL recognized: E136577
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
27.9mm
Height
116.8mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
5.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19.1mm
Product Range
Pan-Post Series
Technical Docs (1)
Alternatives for PP2S-S10-X
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability