Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPRT6EH-C0
Newark Part No.98B0502
Product RangePan-Ty Series
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $334.430 |
3+ | $313.450 |
5+ | $299.940 |
10+ | $284.950 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$334.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPRT6EH-C0
Newark Part No.98B0502
Product RangePan-Ty Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length564mm
Cable Tie Width12.7mm
Cable Bundle Diameter Max152.4mm
Minimum Loop Tensile Strength250lb
Cable Tie TypeReleasable
Product RangePan-Ty Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PRT6EH-C0 is a Pan-Ty® black releasable cable tie. This has a release tab that permits easy release where change is anticipated during development, production or servicing in the field. Ideal for heavy-duty applications. For indoor or outdoor use, hand install, made of weather-resistant nylon 6.6 with high resistance to ultraviolet light. Used for heavy-duty applications.
- Weather resistant nylon 6.6 material, UV resistant properties
- 6inch maximum bundle diameter
- 250lb minimum loop tensile strength
- 22.2inch overall length, 0.5inch body width
- Maximum operating temperature range from -60 to 85°C
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
564mm
Cable Bundle Diameter Max
152.4mm
Cable Tie Type
Releasable
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Black
Cable Tie Width
12.7mm
Minimum Loop Tensile Strength
250lb
Product Range
Pan-Ty Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability