Print Page
470 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.353 |
| 10+ | $0.350 |
| 25+ | $0.341 |
| 50+ | $0.333 |
| 100+ | $0.326 |
| 500+ | $0.319 |
| 1000+ | $0.303 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPS12-D
Newark Part No.14AC2045
Product RangePS Series
Also Known AsGTIN UPC EAN: 07498383405
Technical Datasheet
Product RangePS Series
Wire Size AWG Min14AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Terminal MaterialBrass
InsulationNon Insulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
Non-insulated parallel splice designed to splice two solid or stranded wires together to repair or lengthen wires.
- Parallel design results in only one crimp required to complete splice
- Seamless tubular barrel provides a consistent high-performance quality crimp
- Non-insulated barrel can be used to provide an economical termination when insulation not required
- Meets C22.2 No 65, UL 486C standards
Technical Specifications
Product Range
PS Series
Wire Size AWG Max
12AWG
Terminal Material
Brass
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Min
14AWG
Conductor Area CSA
4mm²
Insulation
Non Insulated
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability