Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPSCB-13Y
Newark Part No.51K6076
Product RangeStrongHold Series
Also Known AsGTIN UPC EAN: 07498343181
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.180 |
| 10+ | $45.830 |
| 25+ | $44.460 |
| 50+ | $43.100 |
| 100+ | $41.740 |
| 500+ | $40.610 |
Price for:Each
Minimum: 1
Multiple: 1
$47.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPSCB-13Y
Newark Part No.51K6076
Product RangeStrongHold Series
Also Known AsGTIN UPC EAN: 07498343181
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions38.1mm x 76.2mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangeStrongHold Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
38.1mm x 76.2mm
Legend Colour
-
Product Range
StrongHold Series
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate