Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPSL-CBNT
Newark Part No.66H3310
Also Known AsGTIN UPC EAN: 07498342118
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $33.370 |
| 10+ | $32.440 |
| 25+ | $31.510 |
| 50+ | $30.570 |
| 100+ | $29.630 |
| 500+ | $28.860 |
Price for:Each
Minimum: 1
Multiple: 1
$33.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPSL-CBNT
Newark Part No.66H3310
Also Known AsGTIN UPC EAN: 07498342118
Lockout Device TypeCircuit Breaker
Lock Material-
Lock Colour-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PSL-CBNT is a red universal circuit breaker Lockout Device, made of nylon (polyamide). Individual circuit breakers can be locked in the off position quickly and easily without any tools. Compact, universal design fits a wide range of single, double and triple handle circuit breakers. Easily attached with no modifications to panel or circuit breaker and does not require hole in circuit breaker handle. Constructed of rugged nylon providing strength, durability, added security and corrosion resistance.
- Accommodates breaker handles 0.3 to 0.6" tall and 0.16 to 0.35" thick
Applications
Security
Technical Specifications
Lockout Device Type
Circuit Breaker
Lock Colour
-
SVHC
No SVHC (21-Jan-2025)
Lock Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability