Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPSL-WS
Newark Part No.97F8843
Also Known AsGTIN UPC EAN: 07498334378
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.310 |
| 5+ | $16.950 |
| 10+ | $16.590 |
| 25+ | $16.370 |
| 50+ | $16.090 |
| 100+ | $15.820 |
| 250+ | $15.620 |
Price for:Each
Minimum: 1
Multiple: 1
$17.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPSL-WS
Newark Part No.97F8843
Also Known AsGTIN UPC EAN: 07498334378
Technical Datasheet
Lockout Device Type-
Lock MaterialStainless Steel
Lock Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Compact secure design fits most toggle switches and some small circuit breakers
- Easily attached without removal of faceplate or screws
- Constructed of rugged nylon and stainless steel providing strength, durability, added security and corrosion resistance
Technical Specifications
Lockout Device Type
-
Lock Colour
-
SVHC
No SVHC (04-Feb-2026)
Lock Material
Stainless Steel
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
