Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $300.470 |
3+ | $280.280 |
5+ | $268.920 |
10+ | $257.550 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$300.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Pan-Ty® Fir Tree push mount a unique alternating barb design
- Design that allows it to lock securely into position
- For use in indoor and outdoor environments
- For use with miniature, intermediate and standard cable ties
- Umbrella tensioning
- Exclusive contoured anvil head
- Heat stabilized nylon 6.6 material
Technical Specifications
Mount Fixing Type
Tree Barb
Mount Colour
Black
Length
-
Height
16.9mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
7.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability