Print Page
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.250 |
| 25+ | $1.220 |
| 50+ | $1.190 |
| 100+ | $1.140 |
| 500+ | $1.110 |
| 1000+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV14-14R-C
Newark Part No.92B4425
Product RangePV Series
Also Known AsGTIN UPC EAN: 07498380122
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangePV Series
Insulator ColourBlue
Insulator MaterialVinyl
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Term® vinyl insulated funnel entry ring terminal
- Insulation support helps to prevent wire damage in bending applications
- Ring tongue design assures a secure connection in high vibration applications
- Brazed seam protects terminal barrel from splitting during the crimp process
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL flammability UL 94V-0, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up 600V per UL 486A/B
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
14AWG
Product Range
PV Series
Insulator Material
Vinyl
Stud Size - Imperial
1/4"
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PV14-14R-C
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability