Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPV14-8LF-C
Newark Part No.14AC2064
Product RangePV-LF Series
Also Known AsGTIN UPC EAN: 07498380808
Technical Datasheet
116 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.130 |
10+ | $1.110 |
25+ | $1.080 |
50+ | $1.050 |
100+ | $0.992 |
500+ | $0.965 |
1000+ | $0.888 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV14-8LF-C
Newark Part No.14AC2064
Product RangePV-LF Series
Also Known AsGTIN UPC EAN: 07498380808
Technical Datasheet
Product RangePV-LF Series
Wire Size (AWG)18AWG to 14AWG
Wire Size AWG Min18AWG
Conductor Area CSA2.5mm²
Wire Size AWG Max14AWG
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialVinyl
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Alternatives for PV14-8LF-C
8 Products Found
Technical Specifications
Product Range
PV-LF Series
Wire Size AWG Min
18AWG
Wire Size AWG Max
14AWG
Stud Size - Imperial
#8
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
18AWG to 14AWG
Conductor Area CSA
2.5mm²
Stud Size - Metric
M4
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability