Print Page
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 100+ | $1.800 |
| 500+ | $1.750 |
| 1000+ | $1.650 |
Price for:Each
Maximum available is 1
Minimum: 200
Multiple: 200
$360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV4-38R-T
Newark Part No.34T2523
Product RangePV Series
Also Known AsGTIN UPC EAN: 07498387109
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max4AWG
Conductor Area CSA25mm²
Product RangePV Series
Insulator ColourYellow
Insulator MaterialVinyl
SVHCNo SVHC (19-Jan-2021)
Alternatives for PV4-38R-T
2 Products Found
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
4AWG
Product Range
PV Series
Insulator Material
Vinyl
Stud Size - Imperial
3/8"
Conductor Area CSA
25mm²
Insulator Colour
Yellow
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability