Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.770 |
Price for:Each
Minimum: 1
Multiple: 1
$18.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPVT-43
Newark Part No.66H3432
Product RangePVT Series
Sign ColourBlack / Red on White
Sign TypeWarning
External Height5.75"
External Width3"
Sign LegendDanger Do Not Operate
Sign MaterialVinyl
Product RangePVT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Write-on safety identification Tag
- Legend reads "DO NOT OPERATE ELECTRICAL DEPARTMENT"
- Semi-rigid vinyl material
Technical Specifications
Sign Colour
Black / Red on White
External Height
5.75"
Sign Legend
Danger Do Not Operate
Product Range
PVT Series
Sign Type
Warning
External Width
3"
Sign Material
Vinyl
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability