Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPW75FR-C20Y
Newark Part No.61AC8127
Product RangePan-Wrap PW Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $180.820 |
| 5+ | $171.960 |
| 10+ | $163.990 |
| 25+ | $156.890 |
Price for:Spool of 30
Minimum: 1
Multiple: 1
$180.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPW75FR-C20Y
Newark Part No.61AC8127
Product RangePan-Wrap PW Series
Technical Datasheet
Wrap MaterialPolyethylene
Wrap ColorBlack
Bundle Dia Min - Metric14mm
Bundle Dia Max - Metric20.6mm
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Bundle Dia Min - Imperial0.55"
Bundle Dia Max - Imperial0.81"
Product RangePan-Wrap PW Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wrap Material
Polyethylene
Bundle Dia Min - Metric
14mm
Reel Length (Metric)
30.5m
Bundle Dia Min - Imperial
0.55"
Product Range
Pan-Wrap PW Series
Wrap Color
Black
Bundle Dia Max - Metric
20.6mm
Reel Length (Imperial)
100ft
Bundle Dia Max - Imperial
0.81"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate