New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Ties
                      5. Tie Holders & Mountings
                      Print Page

                      PWMS-H25-M

                      Cable Tie Mount, Push Barb, 6.5 mm, Natural, Nylon 6.6 (Polyamide 6.6), 18 mm, 9.3 mm

                      Date/Lot Code

                      PANDUIT PWMS-H25-M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoPWMS-H25-M
                      Newark Part No.84F1912
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$489.310
                      3+$458.590
                      5+$438.840
                      10+$416.900
                      Price for:Pack of 1000
                      Minimum: 1
                      Multiple: 1
                      $489.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoPWMS-H25-M
                      Newark Part No.84F1912
                      Technical Datasheet

                      Data Sheet

                      Mount Fixing TypePush Barb
                      Mounting Hole Dia6.5mm
                      Mount ColourNatural
                      Mount MaterialNylon 6.6 (Polyamide 6.6)
                      Length18mm
                      Width9.3mm
                      Height15.7mm
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      PWMS-H25-M is a natural cable tie. This is designed for mounting a cable into a pre-drilled hole sized .229" to .255" and for a maximum panel thickness of .105". Made of Nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. For use with miniature, intermediate, and standard cross-section cable ties. Application includes push barb cable tie mounts wing provides added stability and can be used where only one side of the panel is accessible.

                      • For use with miniature, intermediate, standard cross-section ties
                      • UL recognized: E136577
                      • Indoor environment, 0.11inch maximum compatible panel thickness, push barb mount method
                      • 0.62inch overall height, 0.71inch overall length, 0.37inch overall width
                      • Maximum operating temperature range from -60 to 80°C

                      Technical Specifications

                      Mount Fixing Type

                      Push Barb

                      Mount Colour

                      Natural

                      Length

                      18mm

                      Height

                      15.7mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Mounting Hole Dia

                      6.5mm

                      Mount Material

                      Nylon 6.6 (Polyamide 6.6)

                      Width

                      9.3mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for PWMS-H25-M

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.