Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoR100X125V1M
Newark Part No.52AH1040
Product RangeTurn-Tell Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.130 |
| 5+ | $91.840 |
| 10+ | $86.560 |
| 25+ | $84.100 |
| 50+ | $81.240 |
| 100+ | $78.950 |
Price for:Each
Minimum: 1
Multiple: 1
$97.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoR100X125V1M
Newark Part No.52AH1040
Product RangeTurn-Tell Series
Technical Datasheet
Marker TypeRotating, Self Laminating
LegendBlank (No Legend)
Marker Dimensions25.4mm x 31.8mm
Marker MaterialVinyl
Legend ColourBlack
Marker ColourWhite
Product RangeTurn-Tell Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Rotating, Self Laminating
Marker Dimensions
25.4mm x 31.8mm
Legend Colour
Black
Product Range
Turn-Tell Series
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability