Print Page
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $117.05 |
| 5+ | $114.18 |
| 10+ | $112.02 |
Price for:Each
Minimum: 1
Multiple: 1
$117.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoR100X150V1C
Newark Part No.81R3152
Product RangeP1 Series
Also Known AsGTIN UPC EAN: 07498321944
Technical Datasheet
Marker TypeThermal Transfer
Legend-
Marker Dimensions-
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangeP1 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- P1™ turn-tell label cassette includes both label material and ribbon for easy changeover
- Design allows rotation for visibility from any angle-reposition on the wire/cable to align legends
- Easily installed on existing terminated wires and assemblies without disconnecting wires/cables
- For use with LS8E and LS8EQ printers
- Category 5e/6/6e UTP and Category 5e FTP cable type
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
-
Legend Colour
-
Product Range
P1 Series
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for R100X150V1C
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate