Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoR100X225V1C
Newark Part No.34T2716
Product RangeTurn-Tell P1 Series
Also Known AsGTIN UPC EAN: 07498321945
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $128.760 |
10+ | $125.060 |
50+ | $117.660 |
100+ | $113.220 |
Price for:Each
Minimum: 1
Multiple: 1
$128.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoR100X225V1C
Newark Part No.34T2716
Product RangeTurn-Tell P1 Series
Also Known AsGTIN UPC EAN: 07498321945
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions25.4mm x 57.2mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangeTurn-Tell P1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 57.2mm
Legend Colour
-
Product Range
Turn-Tell P1 Series
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability