Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoRAF10EI-X
Newark Part No.89F1715
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498325171
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $2.550 |
| 100+ | $2.500 |
| 500+ | $2.420 |
| 1000+ | $2.280 |
Price for:Each
Minimum: 50
Multiple: 10
$127.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoRAF10EI-X
Newark Part No.89F1715
Product RangePan-Way Series
Also Known AsGTIN UPC EAN: 07498325171
Technical Datasheet
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Raceway / Duct ColorIvory
External Length63.5mm
External Width40.6mm
External Height23.1mm
Product RangePan-Way Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
External Length
63.5mm
External Height
23.1mm
SVHC
No SVHC (21-Jan-2025)
Raceway / Duct Color
Ivory
External Width
40.6mm
Product Range
Pan-Way Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate