Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSBC2/0-Q
Newark Part No.45AC6171
Product RangePan-Lug SBC Series
Also Known AsGTIN UPC EAN: 07498362726
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $24.780 |
Price for:Each
Minimum: 1
Multiple: 1
$24.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSBC2/0-Q
Newark Part No.45AC6171
Product RangePan-Lug SBC Series
Also Known AsGTIN UPC EAN: 07498362726
Product RangePan-Lug SBC Series
Termination-
Wire Size AWG Max00AWG
Conductor Area CSA-
Terminal TypeMechanical Lug
Stud Size - Metric-
Stud Size - Imperial-
InsulationNon Insulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Pan-Lug SBC Series
Wire Size AWG Max
00AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Termination
-
Conductor Area CSA
-
Stud Size - Metric
-
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability