Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSCL750-6
Newark Part No.49Y7146
Product RangeSCL Series
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $109.300 |
Price for:Each
Minimum: 1
Multiple: 1
$109.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSCL750-6
Newark Part No.49Y7146
Product RangeSCL Series
Technical Datasheet
Insulator Colour-
Product RangeSCL Series
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Insulator Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
-
Conductor Area CSA
-
SVHC
No SVHC (21-Jan-2025)
Product Range
SCL Series
Wire Size AWG Max
-
Insulator Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability