Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSGABM25-AV-C300
Newark Part No.56T1780
Product RangeSuper-Grip Series
Also Known AsGTIN UPC EAN: 07498319571
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
25+ | $2.640 |
Price for:Each
Minimum: 500
Multiple: 100
$1,320.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSGABM25-AV-C300
Newark Part No.56T1780
Product RangeSuper-Grip Series
Also Known AsGTIN UPC EAN: 07498319571
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length25.4mm
Width25.4mm
Height5.1mm
Product RangeSuper-Grip Series
Product Overview
- Super Grip® acrylic-based adhesive backed cable tie mount
- Applied with very high-bond adhesive
- Made of heat stabilized and weather resistant nylon 6.6
- Use with miniature, intermediate and standard cross-section cable ties
- Designed for outdoor use, especially in harsh and high-temperature environments
- For securing wires and cables in demanding applications, such as harsh environments
- Suitable for indoor/outdoor environment
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
25.4mm
Height
5.1mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
25.4mm
Product Range
Super-Grip Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability