Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSGTM3S10-C0
Newark Part No.04M0032
Product RangeSuper-Grip Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $100.920 |
10+ | $98.100 |
25+ | $95.280 |
50+ | $92.460 |
100+ | $89.640 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$100.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSGTM3S10-C0
Newark Part No.04M0032
Product RangeSuper-Grip Series
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length23.1mm
Width15.5mm
Height10.9mm
Product RangeSuper-Grip Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
23.1mm
Height
10.9mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
15.5mm
Product Range
Super-Grip Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability