Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.600 |
| 5+ | $50.750 |
| 10+ | $48.910 |
| 25+ | $47.500 |
| 50+ | $46.470 |
| 100+ | $45.460 |
| 250+ | $44.160 |
Price for:Each
Minimum: 1
Multiple: 1
$52.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Label Tape Type
-
Tape Width
0.5"
Label Tape Color
Black on Clear
Product Range
-
Tape Length
30ft
Tape Material
Polyester
For Use With
Panduit MP100 & MP300 Portable Label Printers
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for T050X000YKM-BK
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability