Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT25F-CO
Newark Part No.78F498
Also Known AsGTIN UPC EAN: 07498370555
Your Part Number
23 In Stock
4 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.000 |
| 10+ | $100.040 |
| 50+ | $94.120 |
| 100+ | $90.570 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$103.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT25F-CO
Newark Part No.78F498
Also Known AsGTIN UPC EAN: 07498370555
External Diameter - Imperial0.25"
External Diameter - Metric6.4mm
Wrap MaterialPolyethylene
Wrap ColorBlack
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.188"
Bundle Dia Max - Imperial2"
Bundle Dia Min - Metric4.8mm
Bundle Dia Max - Metric50.8mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The T25F-CO is a Spiral Wrap offers abrasion protection with black weather-resistant polyethylene construction and provides abrasion protection for wires, cables, hoses and tubing. Harness multiple cables into a single manageable bundle. Multiple colors allow for easy identification of cable bundles. Installation tool is supplied and the spiral wrap is reusable.
- Reusable
- -40 to 50°C Temperature range
- Allows breakouts of single/multiple cables
Applications
Industrial
Notes
Installation tool supplied in each package.
Technical Specifications
External Diameter - Imperial
0.25"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.188"
Bundle Dia Min - Metric
4.8mm
Product Range
-
External Diameter - Metric
6.4mm
Wrap Color
Black
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
2"
Bundle Dia Max - Metric
50.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
