Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT45EEIW
Newark Part No.02C5624
Also Known AsGTIN UPC EAN: 07498377340
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.950 |
| 18+ | $31.630 |
| 30+ | $30.150 |
| 60+ | $28.010 |
Price for:Each
Minimum: 10
Multiple: 1
$339.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT45EEIW
Newark Part No.02C5624
Also Known AsGTIN UPC EAN: 07498377340
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorOff White
External Length192mm
External Width145mm
External Height72.6mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
192mm
External Height
72.6mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
Off White
External Width
145mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate