Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT45OCIW
Newark Part No.02C5627
Also Known AsGTIN UPC EAN: 07498377316
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.320 |
| 18+ | $16.150 |
| 30+ | $15.400 |
| 60+ | $14.300 |
Price for:Each
Minimum: 10
Multiple: 1
$173.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT45OCIW
Newark Part No.02C5627
Also Known AsGTIN UPC EAN: 07498377316
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorOff White
External Length110.5mm
External Width65.3mm
External Height110.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
110.5mm
External Height
110.5mm
SVHC
No SVHC (21-Jan-2025)
Raceway / Duct Color
Off White
External Width
65.3mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate