Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $188.030 | 
| 5+ | $178.430 | 
| 10+ | $169.790 | 
| 25+ | $162.120 | 
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$188.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
16mm
Height
6.99mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
3.8mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.79mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate