Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTM3S10-M0
Newark Part No.97B2972
Also Known AsGTIN UPC EAN: 07498358282
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $656.670 |
| 3+ | $615.450 |
| 5+ | $588.940 |
| 10+ | $559.490 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$656.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTM3S10-M0
Newark Part No.97B2972
Also Known AsGTIN UPC EAN: 07498358282
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5.1mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length21.9mm
Width15.5mm
Height9.4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
21.9mm
Height
9.4mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
5.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
15.5mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate