Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTNC37X37LG2
Newark Part No.89T6871
Product RangePanduct Series
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $90.040 |
25+ | $87.140 |
100+ | $84.230 |
250+ | $78.420 |
500+ | $73.710 |
Price for:Each
Minimum: 1
Multiple: 1
$90.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTNC37X37LG2
Newark Part No.89T6871
Product RangePanduct Series
Technical Datasheet
External Height - Metric37.4mm
External Width - Metric37.1mm
Length - Metric2m
External Height - Imperial1.47"
External Width - Imperial1.46"
Raceway / Duct MaterialPPE (Polyphenylene Ether), PS (Polystyrene)
Length - Imperial6.56ft
Raceway / Duct ColorGray
Product RangePanduct Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
37.4mm
Length - Metric
2m
External Width - Imperial
1.46"
Length - Imperial
6.56ft
Product Range
Panduct Series
External Width - Metric
37.1mm
External Height - Imperial
1.47"
Raceway / Duct Material
PPE (Polyphenylene Ether), PS (Polystyrene)
Raceway / Duct Color
Gray
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate