New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Raceway & Duct, Fittings & Accessories
                      5. Raceway & Duct
                      Print Page

                      TNC50X50LG2

                      Raceway Duct, 1.88 " (H) x 1.95 " (W) x 6.56 ft (L), Grey, PPE, PS, Panduct Type TNC

                      PANDUIT TNC50X50LG2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoTNC50X50LG2
                      Newark Part No.89T6875
                      Product RangePanduct Series
                      Also Known AsGTIN UPC EAN: 07498360686
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      18 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$89.100
                      18+$83.040
                      30+$79.150
                      60+$73.530
                      Price for:1 Meter
                      Minimum: 2
                      Multiple: 2
                      $178.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoTNC50X50LG2
                      Newark Part No.89T6875
                      Product RangePanduct Series
                      Also Known AsGTIN UPC EAN: 07498360686
                      Technical Datasheet

                      Data Sheet

                      External Height - Metric47.8mm
                      External Width - Metric49.5mm
                      Length - Metric2m
                      External Height - Imperial1.88"
                      Raceway / Duct MaterialPPE (Polyphenylene Ether), PS (Polystyrene)
                      External Width - Imperial1.95"
                      Length - Imperial6.56ft
                      Raceway / Duct ColorGray
                      Product RangePanduct Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Type TNC slotted wall wiring duct. Metric low-smoke/halogen-free wide finger and slot design provides greater rigidity and allows use with a wide range of wire and bundle sizes.

                      • Upper and lower score lines allows easy finger and sidewall section removals
                      • Environmentally safe and will not release corrosive or toxic gases
                      • UL94V-0 flammability rating
                      • UL recognized standards

                      Technical Specifications

                      External Height - Metric

                      47.8mm

                      Length - Metric

                      2m

                      Raceway / Duct Material

                      PPE (Polyphenylene Ether), PS (Polystyrene)

                      Length - Imperial

                      6.56ft

                      Product Range

                      Panduct Series

                      External Width - Metric

                      49.5mm

                      External Height - Imperial

                      1.88"

                      External Width - Imperial

                      1.95"

                      Raceway / Duct Color

                      Gray

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (4)

                      Miscellaneous EN

                      Drawing EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.