Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTNC50X50LG2
Newark Part No.61AC8514
Product RangePanduct Series
Technical Datasheet
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $123.980 |
5+ | $116.860 |
10+ | $110.450 |
25+ | $104.740 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$123.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTNC50X50LG2
Newark Part No.61AC8514
Product RangePanduct Series
Technical Datasheet
External Height - Metric47.8mm
External Width - Metric49.5mm
Length - Metric2m
External Height - Imperial1.88"
External Width - Imperial1.95"
Length - Imperial6.56ft
Raceway / Duct ColorGrey
Raceway / Duct MaterialPPE (Polyphenylene Ether), PS (Polystyrene)
Product RangePanduct Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
47.8mm
Length - Metric
2m
External Width - Imperial
1.95"
Raceway / Duct Color
Grey
Product Range
Panduct Series
External Width - Metric
49.5mm
External Height - Imperial
1.88"
Length - Imperial
6.56ft
Raceway / Duct Material
PPE (Polyphenylene Ether), PS (Polystyrene)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for TNC50X50LG2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate