Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoTTR-20R0
Newark Part No.41AH5607
Product RangeTak-Tape Series
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.810 |
| 10+ | $27.030 |
| 25+ | $26.260 |
| 50+ | $25.490 |
| 100+ | $24.720 |
| 500+ | $23.950 |
Price for:Each
Minimum: 1
Multiple: 1
$27.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTTR-20R0
Newark Part No.41AH5607
Product RangeTak-Tape Series
Technical Datasheet
Fastener Length - Imperial20ft
Fastener Length - Metric6.1m
Fastener Width - Imperial0.75"
Fastener Width - Metric19.1mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide)
Cable Bundle Diameter Max16mm
Minimum Loop Tensile Strength40lb
Roll Length20ft
Product RangeTak-Tape Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fastener Length - Imperial
20ft
Fastener Width - Imperial
0.75"
Fastener Colour
Black
Cable Bundle Diameter Max
16mm
Roll Length
20ft
SVHC
No SVHC (21-Jan-2025)
Fastener Length - Metric
6.1m
Fastener Width - Metric
19.1mm
Fastener Material
Nylon (Polyamide)
Minimum Loop Tensile Strength
40lb
Product Range
Tak-Tape Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability