Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $107.380 |
5+ | $102.000 |
10+ | $97.110 |
25+ | $93.190 |
50+ | $89.280 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$107.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoUCCPD-C130
Newark Part No.54AJ2979
Mount Fixing TypeEdge
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialAcetal
Length22.33mm
Width19.5mm
Height31.66mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Mount Fixing Type
Edge
Mount Colour
Black
Length
22.33mm
Height
31.66mm
SVHC
No SVHC (14-Jun-2023)
Mounting Hole Dia
-
Mount Material
Acetal
Width
19.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate