Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoVWS106-C
Newark Part No.95B6957
Also Known AsGTIN UPC EAN: 07498362750
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
5+ | $86.220 |
10+ | $81.920 |
Price for:Pack of 100
Minimum: 5
Multiple: 1
$431.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoVWS106-C
Newark Part No.95B6957
Also Known AsGTIN UPC EAN: 07498362750
Technical Datasheet
Cable Clamp / Clip TypePush Mount Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length29.9mm
External Width8.6mm
Height41.7mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Optical fibre network saddle
- For fibre slack management and fibre patch cord routing
- Use in pre-drilled .18 inch (4.0mm) holes in panels up to .09inch (2mm) thick
- Smooth rounded edges eliminate potential for snagging and stress on cable
- Suitable for indoor environments
- UL E136577, UL94V-2 standards
Technical Specifications
Cable Clamp / Clip Type
Push Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
29.9mm
Height
41.7mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
8.6mm
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate