Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoWG12BL10
Newark Part No.34T4256
Product RangeWyr-Grid Series
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $51.270 |
Price for:1 Foot
Minimum: 10
Multiple: 10
$512.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoWG12BL10
Newark Part No.34T4256
Product RangeWyr-Grid Series
Technical Datasheet
External Height - Metric53.1mm
External Width - Metric304.8mm
Length - Metric3m
External Height - Imperial2.09"
External Width - Imperial12"
Length - Imperial10ft
Raceway / Duct ColorBlack
Raceway / Duct MaterialSteel
Product RangeWyr-Grid Series
Technical Specifications
External Height - Metric
53.1mm
Length - Metric
3m
External Width - Imperial
12"
Raceway / Duct Color
Black
Product Range
Wyr-Grid Series
External Width - Metric
304.8mm
External Height - Imperial
2.09"
Length - Imperial
10ft
Raceway / Duct Material
Steel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate