Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoWGBTMWFBL
Newark Part No.34T4236
Product RangeWyr-Grid Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $44.110 |
10+ | $42.920 |
25+ | $41.730 |
50+ | $40.540 |
100+ | $39.340 |
500+ | $38.150 |
1000+ | $36.960 |
Price for:Each
Minimum: 1
Multiple: 1
$44.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoWGBTMWFBL
Newark Part No.34T4236
Product RangeWyr-Grid Series
Technical Datasheet
External Height - Metric53.5mm
External Width - Metric-
Length - Metric-
External Height - Imperial2.11"
External Width - Imperial-
Length - Imperial-
Raceway / Duct ColorBlack
Raceway / Duct MaterialSteel
Product RangeWyr-Grid Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
External Height - Metric
53.5mm
Length - Metric
-
External Width - Imperial
-
Raceway / Duct Color
Black
Product Range
Wyr-Grid Series
External Width - Metric
-
External Height - Imperial
2.11"
Length - Imperial
-
Raceway / Duct Material
Steel
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability