Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoWL35Y
Newark Part No.34P2737
Also Known AsGTIN UPC EAN: 07498343998
Your Part Number
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.810 |
| 10+ | $98.790 |
| 25+ | $96.270 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$101.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoWL35Y
Newark Part No.34P2737
Also Known AsGTIN UPC EAN: 07498343998
Technical Datasheet
Label TypeWarning
Label Height50.8mm
Label Dimensions50.8mm Triangle
Label Width50.8mm
Label Diameter-
Label MaterialVinyl
Label LegendHot Surface Warning (ISO Sybmol)
Label ColourBlack on Yellow
Pack Quantity50
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WL35Y is a black on yellow Warning Label with "CAUTION - HOT SURFACE WARNING" legend, made of vinyl. The laminated label material protects legend from abrasion and chemicals, resistant to UV light, chemical atmosphere and abrasion, excellent life and adhesion properties.
Applications
Security, Safety
Technical Specifications
Label Type
Warning
Label Dimensions
50.8mm Triangle
Label Diameter
-
Label Legend
Hot Surface Warning (ISO Sybmol)
Pack Quantity
50
SVHC
No SVHC (04-Feb-2026)
Label Height
50.8mm
Label Width
50.8mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability