Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPARTEX
Manufacturer Part NoHFC1/4NATURAL
Newark Part No.69AK4378
Product RangeHFC Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.340 |
10+ | $7.700 |
25+ | $7.150 |
50+ | $6.650 |
100+ | $6.250 |
250+ | $5.890 |
500+ | $5.570 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$8.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPARTEX
Manufacturer Part NoHFC1/4NATURAL
Newark Part No.69AK4378
Product RangeHFC Series
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length20mm
Width20mm
Height5mm
Product RangeHFC Series
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
20mm
Height
5mm
SVHC
No SVHC (19-Jan-2021)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
20mm
Product Range
HFC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate