Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPARTICLE
Manufacturer Part NoONE404MEA
Newark Part No.65AK6021
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $295.400 |
Price for:Each
Minimum: 1
Multiple: 1
$295.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPARTICLE
Manufacturer Part NoONE404MEA
Newark Part No.65AK6021
Technical Datasheet
ProtocolLTE-M
Supply Voltage Min30V
Supply Voltage Max6V
No. of Channels-
Frequency RF2.4GHz
Position Accuracy2.5m (GPS & GLO), 2.5m (GPS), 4m (GLO), 3m (BeiDou)
Module InterfaceUSB
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Protocol
LTE-M
Supply Voltage Max
6V
Frequency RF
2.4GHz
Module Interface
USB
SVHC
No SVHC (10-Jun-2022)
Supply Voltage Min
30V
No. of Channels
-
Position Accuracy
2.5m (GPS & GLO), 2.5m (GPS), 4m (GLO), 3m (BeiDou)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate