| Quantity | Price |
|---|---|
| 1+ | $106.340 |
| 25+ | $98.520 |
| 50+ | $90.710 |
| 100+ | $87.580 |
| 250+ | $84.450 |
Product Information
Product Overview
The PTTR15HACUSBGRY from Pass & Seymour is a PlugTail® hospital grade USB charging receptacle. It provides the convenience of mobile charging without the need for a bulky AC adapter. This device is a perfect match for the constant needs of today’s mobile environment and is rugged enough to withstand hard-use applications. It comes equipped with two UL Fed Spec AC receptacles and two USB charging ports for mobile devices one 5VDC Type-A USB port and one 5VDC Type-C USB port for newer products. An efficient, 15.5W power supply provides ample power needed for charging mobile phones and tablets. The PlugTail® termination provides a more productive, secure and safer installation and allows user to connect with the future of wiring device innovations. It is cULus listed, UL Fed Spec listed and complies with test requirements UL 498, UL 1310, Fed Spec WC596, CSA C22.2 No. 42, CSA C22.2 No. 223 standards.
- Maximum working voltage is 125V, current rating is 15A
- 5-15R NEMA configuration
- Gray colour USB charging receptacle
- Dielectric withstand voltage of 1500V minimum
- USB power supply 5VDC at 3.1A output
- Receptacle accepts PlugTail receptacle connector (PTRA6 series)
- Thermoplastic face and body, flammability UL94 V2 (for device cover) 5V (for device body and frame)
- Maximum operating temperature continuous +60°C, minimum -40°C without impact
- Brass contact
- Stainless steel auto-ground clips assure positive ground, zinc-plated steel mounting strap
Applications
Communications & Networking, Medical
Technical Specifications
PlugTail Series
125V
2 Ports
2 Outlet
Panel Mount
15A
-
USB Type A, USB Type C
Grey
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate