Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoCLA2S24CD/EXN
Newark Part No.89T2187
Product RangeCLA-EXN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $841.430 |
| 5+ | $812.680 |
| 10+ | $773.080 |
| 25+ | $733.370 |
| 50+ | $630.770 |
Price for:Each
Minimum: 1
Multiple: 1
$841.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoCLA2S24CD/EXN
Newark Part No.89T2187
Product RangeCLA-EXN Series
Technical Datasheet
Light ColorDaylight
Lumen Output240lm
Power Rating5W
Supply Voltage24VDC
Light Bar Length224mm
IP Rating-
Product RangeCLA-EXN Series
SVHCTo Be Advised
Technical Specifications
Light Color
Daylight
Power Rating
5W
Light Bar Length
224mm
Product Range
CLA-EXN Series
Lumen Output
240lm
Supply Voltage
24VDC
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate