Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoCLA6S-24-CN
Newark Part No.26T4297
Product RangeCLA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $225.930 |
5+ | $214.630 |
Price for:Each
Minimum: 1
Multiple: 1
$225.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoCLA6S-24-CN
Newark Part No.26T4297
Product RangeCLA Series
Technical Datasheet
Light ColorWhite
Lumen Output690lm
Power Rating11.6W
Supply Voltage24VDC
Light Bar Length624mm
IP Rating-
Product RangeCLA Series
SVHCTo Be Advised
Product Overview
The CLA6S-24-CN is a Diffusion LED Light Bar for food-processing industry with its protection rating of IP66/67/69K, which can endure high-pressurized hot water washing. The radiating temperature is reduced to 40° or less (34% reduction in comparison to a 20W fluorescent light), increasing environmental efficiency.
- High intensity illumination
- 4800K Colour temperature
- UL listed
- Constructed with strong polycarbonate resin, which is resistant to shock
- Obtained certification for ECOLAB
- Conforms to CE requirements
- -40 to 60°C Operating temperature range
Applications
LED Lighting, Industrial
Technical Specifications
Light Color
White
Power Rating
11.6W
Light Bar Length
624mm
Product Range
CLA Series
Lumen Output
690lm
Supply Voltage
24VDC
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate