Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoCLA9S-24-CD
Newark Part No.26T4298
Product RangeCLA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $257.640 |
5+ | $254.010 |
Price for:Each
Minimum: 1
Multiple: 1
$257.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoCLA9S-24-CD
Newark Part No.26T4298
Product RangeCLA Series
Technical Datasheet
Light ColorDaylight
Lumen Output980lm
Power Rating17.3W
Supply Voltage24VDC
Light Bar Length924mm
IP Rating-
Product RangeCLA Series
SVHCTo Be Advised
Technical Specifications
Light Color
Daylight
Power Rating
17.3W
Light Bar Length
924mm
Product Range
CLA Series
Lumen Output
980lm
Supply Voltage
24VDC
IP Rating
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate